Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP2-PL2-DC24V | |
---|---|
DigiKey Part Number | 255-3972-5-ND |
Manufacturer | |
Manufacturer Product Number | SP2-PL2-DC24V |
Description | RELAY GEN PURPOSE DPDT 15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP2-PL2-DC24V Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 3750VA, 450W | |
Coil Current | 12.5 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.92 kOhms | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SP Series |
Other Related Documents | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | Active Components |
PCN Design/Specification | Mult Devs Certification Change 03/Apr/2024 |
PCN Packaging | Mult Dev Label Chgs 20/Sep/2019 |
EDA Models | SP2-PL2-DC24V Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
In-Stock: 65
Can ship immediately
Quantity
All prices are in KRW
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩45,115.00000 | ₩45,115 |
20 | ₩37,838.40000 | ₩756,768 |
40 | ₩36,329.10000 | ₩1,453,164 |
80 | ₩34,879.52500 | ₩2,790,362 |
100 | ₩34,425.46000 | ₩3,442,546 |
280 | ₩32,405.63214 | ₩9,073,577 |
Additional Resources
Attribute | Description |
---|---|
Other Names | -SP2-PL2 255-3972-5 SP2PL2DC24V SP2-PL2-DC24V-ND |
Standard Package | 20 |