HRN 0118 Horn Antenna

TDK's HRN-0118 horn antenna features a robust mechanical design

Image of TDK's HRN 0118 Horn Antenna TDK's HRN-0118 Horn Antenna is a wide band, double-ridged horn used to transmit and receive microwave signals over the frequency range of 1 GHz to 18 GHz.

The HRN-0118 generates high electric fields required for radiated immunity and emissions measurements, and features high gain, low VSWR, moderate power handling (300W), and a robust mechanical design.

Features
  • Operating frequency of 1 GHz to 18 GHz
  • High gain
  • Low VSWR
  • Robust mechanical design
Applications
  • Immunity testing
  • Emissions testing

Horn Antenna

이미지제조업체 부품 번호제품 요약주파수(중앙/대역)안테나 유형주문 가능 수량가격세부 정보 보기
RF ANT HORN N FEM BRKT MTHRN-0118RF ANT HORN N FEM BRKT MT-뿔모양0 - 즉시$7,519,422.00세부 정보 보기
게시 날짜: 2008-04-23